
* Images are for reference only
TLS A 100J LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- TLS A 100J LFS
- JLCPCB Part #
- C2801676
- Package
- SMD,8.4x8mm
- Description
- -40℃~+90℃ 10.19N 16V 3.95mm 300,000 Cycles 50mA 8.4mm 8mm IP54 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD,8.4x8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 567
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 566
In-stock Item Pricing
Qty Unit Price
1+
$0.9198
10+
$0.8376
30+
$0.7925
500+
$0.7603
Related Products
Welcome back, may I help you?