
* Images are for reference only
PTS847MM350SMTR2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS847MM350SMTR2LFS
- JLCPCB Part #
- C2927783
- Package
- SMD
- Description
- -40℃~+85℃ 12V 2.2mm 2.6mm 200,000 cycles 20mA 3.5N 4.6mm Gull Wing Rectangular Button SPST-NO Surface Mount, Right Angle Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6252
10+
$0.5108
30+
$0.4544
500+
$0.4383
Related Products
Welcome back, may I help you?