
* Images are for reference only
TDA02H0SB1
Extended
- Manufacturer
- C&K
- MFR.Part #
- TDA02H0SB1
- JLCPCB Part #
- C221981
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 2 24V 25mA Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1800
10+
$2.7432
30+
$2.4686
125+
$2.1891
Related Products
Welcome back, may I help you?