
* Images are for reference only
PTS636 SK43 SMTR LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS636 SK43 SMTR LFS
- JLCPCB Part #
- C2801190
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 12V 2.5N 30,000 cycles 4.3mm 50mA Gull Wing IP40 Rectangular Button SPST-NO Surface Mount,Vertical SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3200
10+
$0.2527
30+
$0.2238
Related Products