
* Images are for reference only
PTS645SL50-2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SL50-2LFS
- JLCPCB Part #
- C221876
- Package
- Plugin
- Description
- -40℃~+85℃ 1.3N 1.55mm 12V 50mA 6mm 6mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0898
150+
$0.0798
Related Products
Welcome back, may I help you?