This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTS840GMPSMTRLFS

Extended
Manufacturer
C&K
MFR.Part #
PTS840GMPSMTRLFS
JLCPCB Part #
C221908
Package
SMD-4P,3.6x3.5mm
Description
-40℃~+85℃ 1.6N 12V 3.55mm 3.5mm 50mA Gull Wing Rectangular Button SPST Surface Mount,Vertical SMD-4P,3.6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3020

Minimum: 1

Full Reel: 3500

$0.01

Add To List

Available Order Qty: 2837

In-stock Item Pricing

Qty Unit Price
1+ $1.0202
10+ $0.8319
30+ $0.7370
100+ $0.6437
500+ $0.5873
1000+ $0.5584

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons