
* Images are for reference only
PTS125SM73SMTR21M LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS125SM73SMTR21M LFS
- JLCPCB Part #
- C5710877
- Package
- SMD,12x12mm
- Description
- -40℃~+85℃ 1.8N 12V 12mm 12mm 50mA 7.3mm Gull Wing No Round Button SPST-NO Surface Mount,Vertical SMD,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3209
200+
$0.1281
500+
$0.1237
1000+
$0.1216
Related Products
Welcome back, may I help you?