
* Images are for reference only
KS11R22CQD
Extended
- Manufacturer
- C&K
- MFR.Part #
- KS11R22CQD
- JLCPCB Part #
- C221711
- Package
- Plugin
- Description
- -30℃~+65℃ 100,000 cycles 25mA 50V Black Non-Latching PC Pin SPST-NO Square Button Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7445
10+
$1.5686
30+
$1.4718
100+
$1.3620
500+
$1.3136
1000+
$1.2910
Related Products
Welcome back, may I help you?