
* Images are for reference only
8161SHZGE2
Extended
- Manufacturer
- C&K
- MFR.Part #
- 8161SHZGE2
- JLCPCB Part #
- C2799249
- Package
- -
- Description
- -30℃~+65℃ 6A Black PC Pin Round Button SPDT Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8187
200+
$2.6391
500+
$2.5472
1000+
$2.5004
Welcome back, may I help you?