
* Images are for reference only
8168SHZGE2
Extended
- Manufacturer
- C&K
- MFR.Part #
- 8168SHZGE2
- JLCPCB Part #
- C2798623
- Package
- -
- Description
- -30℃~+65℃ 6A Black PC Pin Round Button SPDT Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7917
200+
$3.7893
500+
$3.6570
1000+
$3.5909
Welcome back, may I help you?