
* Images are for reference only
7207SYCSE
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7207SYCSE
- JLCPCB Part #
- C2689523
- Package
- Plugin
- Description
- -30℃~+85℃ 12.7mm 120V 28V 40,000 cycles Cylinder Lever DPDT PC Pin Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.4033
10+
$8.0821
30+
$7.2778
80+
$6.6043
Welcome back, may I help you?