
* Images are for reference only
PTS840ESDPMSMTRLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS840ESDPMSMTRLFS
- JLCPCB Part #
- C225081
- Package
- SMD-5P,3.6x3.5mm
- Description
- -40℃~+85℃ 1.6N 12V 3.55mm 3.5mm 50mA Gull Wing Rectangular Button SPST Surface Mount,Vertical SMD-5P,3.6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
10+
$0.2578
30+
$0.2300
100+
$0.1954
500+
$0.1799
1000+
$0.1706
Related Products