
* Images are for reference only
CJ78M12
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78M12
- JLCPCB Part #
- C9072
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃@(Tj) 1 12V 2V@(350mA) 35V 4.6mA 500mA 75uV 80dB@(120Hz) Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17721
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17358
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
50+
$0.1170
150+
$0.1038
500+
$0.0940
2500+
$0.0806
5000+
$0.0767
Related Products
Welcome back, may I help you?