
* Images are for reference only
CJ78L15-TA
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78L15-TA
- JLCPCB Part #
- C2910398
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 15V 35V 39dB@(120Hz) 6.5mA 82uV Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1410
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1410
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0569
300+
$0.0493
2000+
$0.0437
4000+
$0.0392
10000+
$0.0369
Related Products
Welcome back, may I help you?