



CJ78M15
- MFR.Part #
- CJ78M15
- JLCPCB Part #
- C24143
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃@(Tj) 1 15V 2V 30V 500mA 50mA 90dB@(120Hz) 90uV Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-252-2(DPAK) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(120Hz) | |
| standby current | 50mA | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Noise | 90uV | |
| Voltage - Supply | 30V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Output Voltage | 15V | |
| Voltage Dropout | 2V | |
| Number of Outputs | 1 |

* Images are for reference only
CJ78M15
Extended- MFR.Part #
- CJ78M15
- JLCPCB Part #
- C24143
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃@(Tj) 1 15V 2V 30V 500mA 50mA 90dB@(120Hz) 90uV Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CJ78M15
Extended- MFR.Part #
- CJ78M15
- JLCPCB Part #
- C24143
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃@(Tj) 1 15V 2V 30V 500mA 50mA 90dB@(120Hz) 90uV Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CJ78M15 Specifications
CJ78M15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-252-2(DPAK) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(120Hz) | |
| standby current | 50mA | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Noise | 90uV | |
| Voltage - Supply | 30V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Output Voltage | 15V | |
| Voltage Dropout | 2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJ78M15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CJ78M15 Documents
CJ78M15 datasheets or manufacturer documentation.
Datasheet: CJ78M15 Datasheet (PDF)
CJ78M15 Schematic Symbol & PCB Footprint
The CJ78M15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.