
* Images are for reference only
CJ78L08
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78L08
- JLCPCB Part #
- C8612
- Package
- TO-92-3
- Description
- 0℃~+150℃@(Tj) 1 1.7V@(40mA) 100mA 30V 46dB@(120Hz) 4mA 54uV 8V Fixed Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 914
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 914
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0514
300+
$0.0451
1000+
$0.0404
5000+
$0.0365
10000+
$0.0346
Related Products
Welcome back, may I help you?