
* Images are for reference only
CJ6205B33F
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ6205B33F
- JLCPCB Part #
- C2829397
- Package
- WBFBP-04C(DFNWB1x1-4)
- Description
- -40℃~+85℃ 150mV@(150mA) 3.3V 40uVrms 500mA 50uA 6V 75dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive WBFBP-04C(DFNWB1x1-4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10340
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10044
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0460
300+
$0.0403
1000+
$0.0361
5000+
$0.0328
10000+
$0.0311
Related Products
Welcome back, may I help you?