
* Images are for reference only
CJ431-G
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ431-G
- JLCPCB Part #
- C164905
- Package
- SOT-23
- Description
- -25℃~+85℃ 150mA 1mA 2.5V~36V 50ppm/℃ Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0331
300+
$0.0289
3000+
$0.0247
6000+
$0.0221
9000+
$0.0210
Related Products
Welcome back, may I help you?