
* Images are for reference only
CJ15-260001907B15
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ15-260001907B15
- JLCPCB Part #
- C712894
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 26MHz 80Ω Crystal Oscillator ±15ppm ±7ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2323
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2126
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
50+
$0.1025
150+
$0.0880
500+
$0.0772
3000+
$0.0685
6000+
$0.0642
Related Products
Welcome back, may I help you?