
* Images are for reference only
STJVF200Q
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- STJVF200Q
- JLCPCB Part #
- C7021382
- Package
- Plugin
- Description
- -40℃~+85℃ 2N 48V 50mA IP67 PC Pin SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6758
180+
$0.6687
480+
$0.6462
1020+
$0.6365
Welcome back, may I help you?