
* Images are for reference only
J105D1AS9VDC.45
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J105D1AS9VDC.45
- JLCPCB Part #
- C6578123
- Package
- Plugin
- Description
- -55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 9V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9976
200+
$0.7981
500+
$0.7707
1000+
$0.7578
Welcome back, may I help you?