
* Images are for reference only
J104D2C9VDC.36S
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J104D2C9VDC.36S
- JLCPCB Part #
- C7211865
- Package
- Plugin
- Description
- -40℃~+85℃ 100V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 2A 4ms 6ms 9V AgNi + Gold plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1416
200+
$0.8557
500+
$0.8268
1000+
$0.8124
Welcome back, may I help you?