This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J1021CS55VDC.45

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J1021CS55VDC.45
JLCPCB Part #
C5743383
Package
Plugin
Description
-40℃~+85℃ 150V@DC、300V@AC 5A 5V 5ms 5ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6070
200+ $0.6422
500+ $0.6197
1000+ $0.6101
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons