
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.54mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 150V@DC、300V@AC | |
| Width | 10.58mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J1021CS15VDC.45 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.54mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 11.6mm | |
| Switching Voltage(Max) | 150V@DC、300V@AC | |
| Width | 10.58mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J1021CS15VDC.45. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J1021CS15VDC.45 datasheets or manufacturer documentation.
Datasheet: J1021CS15VDC.45 Datasheet (PDF)
The J1021CS15VDC.45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.