This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A21CSP12VDC1.6R

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
A21CSP12VDC1.6R
JLCPCB Part #
C6486086
Package
Plugin
Description
-40℃~+125℃ 12V 40A 5ms 75V@DC 7ms AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Automotive Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9011
200+ $1.5573
500+ $1.5043
1000+ $1.4786
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons