
* Images are for reference only
HC-49/U-S6000000ABIT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HC-49/U-S6000000ABIT
- JLCPCB Part #
- C6955576
- Package
- HC-49S
- Description
- -10℃~+60℃ 100Ω 16pF 6MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8202
200+
$0.3271
500+
$0.3175
1000+
$0.3110
Related Products
Welcome back, may I help you?