This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGA-1040-20-SMA-02

Extended
Manufacturer
CINCH
MFR.Part #
CGA-1040-20-SMA-02
JLCPCB Part #
C1015176
Package
SMA
Description
-65℃~+85℃ 0Hz~4GHz 20dB 2W 50Ω SMA RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4281
200+ $7.1319
500+ $6.8812
1000+ $6.7575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons