
* Images are for reference only
CGA-1040-02-SMA-02
Extended
- Manufacturer
- CINCH
- MFR.Part #
- CGA-1040-02-SMA-02
- JLCPCB Part #
- C1015175
- Package
- SMA
- Description
- -65℃~+85℃ 0Hz~4GHz 2W 2dB 50Ω SMA RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5250
200+
$7.1694
500+
$6.9174
1000+
$6.7931
Welcome back, may I help you?