
* Images are for reference only
133-8711-202
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 133-8711-202
- JLCPCB Part #
- C3172863
- Package
- -
- Description
- -65℃~+165℃ 1 6GHz 75Ω Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 770
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8253
200+
$2.2553
500+
$2.1761
770+
$2.1366
Welcome back, may I help you?