
* Images are for reference only
125-0701-211
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 125-0701-211
- JLCPCB Part #
- C6038739
- Package
- -
- Description
- 1 20GHz 50Ω Board Side SMPM - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7404
200+
$9.4737
500+
$9.1569
1000+
$9.0010
Welcome back, may I help you?