
* Images are for reference only
CI28N75SM4
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- CI28N75SM4
- JLCPCB Part #
- C51949472
- Package
- TO-247-4L
- Description
- -55℃~+175℃ 1.422nF 155W 2.7pF 28A 37.8nC 68pF 6V 74mΩ 750V N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6872
10+
$1.4339
30+
$1.2759
90+
$1.1146
510+
$1.0404
1020+
$1.0097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?