
* Images are for reference only
WF125US-010-01
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WF125US-010-01
- JLCPCB Part #
- C52160532
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 125V 17.5mm 1A 1x10P Brass LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0471
300+
$0.0411
1500+
$0.0366
4500+
$0.0328
10500+
$0.0311
Related Products
Welcome back, may I help you?