
* Images are for reference only
WB2032DS-03T2
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WB2032DS-03T2
- JLCPCB Part #
- C49375778
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 4.7mm 6.3mm 8.1mm Brass PA66 Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 586
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0188
1000+
$0.0158
2000+
$0.0141
10000+
$0.0126
20000+
$0.0118
Related Products
Welcome back, may I help you?