
* Images are for reference only
1WF02-625005-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF02-625005-00001
- JLCPCB Part #
- C49375750
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x5P 3.5mm 5 5P 5mm 6.8mm Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0959
150+
$0.0826
1500+
$0.0724
3000+
$0.0644
4500+
$0.0604
Related Products