
* Images are for reference only
WB2013DS-18T3C-P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WB2013DS-18T3C-P
- JLCPCB Part #
- C49375761
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 18P 2 20mm 250V 2mm 2mm 2x9P 3A 7.8mm 8mm 9 Brass PA46 Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
50+
$0.1183
300+
$0.1030
600+
$0.0915
2400+
$0.0823
5100+
$0.0776
Related Products
Welcome back, may I help you?