
* Images are for reference only
FP6Q04A-B1Y32-B
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- FP6Q04A-B1Y32-B
- JLCPCB Part #
- C49006162
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 250V 3.2mm 3A 4P 8.5mm Copper alloy Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4542
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4521
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
100+
$0.0584
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0378
Welcome back, may I help you?