
* Images are for reference only
P6C06C-542030-BJP
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6C06C-542030-BJP
- JLCPCB Part #
- C49006132
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1mm 1x6P 2.54mm 2.95mm 250V 3A 5.4mm 6P Black Copper alloy Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
200+
$0.0275
1000+
$0.0233
2000+
$0.0207
10000+
$0.0185
20000+
$0.0173
Welcome back, may I help you?