
* Images are for reference only
P6E13C-604430-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E13C-604430-B1P
- JLCPCB Part #
- C50285656
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 13P 1x13P 2.54mm 2.5mm 250V 3A 3mm 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0428
300+
$0.0366
900+
$0.0321
5100+
$0.0286
9900+
$0.0267
Welcome back, may I help you?