
* Images are for reference only
P5D05C-403328-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P5D05C-403328-B1P
- JLCPCB Part #
- C50285667
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x5P 2.8mm 2A 2mm 2mm 4mm 5P Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.0225
200+
$0.0173
1000+
$0.0144
2000+
$0.0126
10000+
$0.0111
20000+
$0.0103
Welcome back, may I help you?