
* Images are for reference only
P6E16G-606930-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E16G-606930-B1P
- JLCPCB Part #
- C49451405
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5mm 250V 2x8P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0775
150+
$0.0664
500+
$0.0583
2500+
$0.0517
5000+
$0.0484
Welcome back, may I help you?