
* Images are for reference only
WB4200DS-10T7-P5A
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WB4200DS-10T7-P5A
- JLCPCB Part #
- C49375763
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10.34mm 10P 125V 2 20.5mm 23.5mm 2x3P 3 4.2mm 4.2mm 9A Brass LCP Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.5756
10+
$0.4547
30+
$0.4031
100+
$0.3386
500+
$0.3096
1000+
$0.2919
Related Products
Welcome back, may I help you?