
* Images are for reference only
1WF06-148005-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF06-148005-00001
- JLCPCB Part #
- C49375748
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 11.9mm 1x5P 2A 2mm 4.8mm 5 5P 6.3mm Brass Surface Mount,Vertical Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0424
300+
$0.0366
1000+
$0.0323
5000+
$0.0289
10000+
$0.0271
Related Products
Welcome back, may I help you?