
* Images are for reference only
1WF02-314016-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF02-314016-00001
- JLCPCB Part #
- C7432918
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10.3mm 16P 1A 1mm 2 2x8P 4.75mm 50V 6.4mm 8 Brass PA SHD Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 671
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 669
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0878
150+
$0.0766
1000+
$0.0682
2000+
$0.0613
5000+
$0.0579
Related Products
Welcome back, may I help you?