This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SBT2410 T3A 250V

Extended
Manufacturer
CHEVRON
MFR.Part #
SBT2410 T3A 250V
JLCPCB Part #
C2839750
Package
SMD
Description
-55℃~+125℃ 23.2 250V 3A 50A@250VAC 8.7mm Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 214

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0536
100+ $0.0420
300+ $0.0363
1500+ $0.0319
4500+ $0.0284
10500+ $0.0266

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons