
* Images are for reference only
SST T5A 250V
Extended
- Manufacturer
- CHEVRON
- MFR.Part #
- SST T5A 250V
- JLCPCB Part #
- C2839781
- Package
- Plugin,P=5.08mm
- Description
- 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
100+
$0.0378
300+
$0.0327
1000+
$0.0272
5000+
$0.0242
10000+
$0.0227
Related Products
Welcome back, may I help you?