
* Images are for reference only
CF1210JN0R51P
Extended
- Manufacturer
- CHANGLONG
- MFR.Part #
- CF1210JN0R51P
- JLCPCB Part #
- C48996977
- Package
- 1210
- Description
- -55℃~+70℃ 200V 500mW 510mΩ Thick Film Resistor ±400ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4790
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4779
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0074
1500+
$0.0062
5000+
$0.0055
25000+
$0.0048
50000+
$0.0045
Related Products
Welcome back, may I help you?