
* Images are for reference only
CH451S
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH451S
- JLCPCB Part #
- C46001
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 10MHz 150mA 25mA 3V~5V 8 Segment x 8 Digit Adjustable Glow、Key Scan、Common Cathode SOP-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.3665
10+
$2.0025
25+
$1.7753
100+
$1.5417
500+
$1.4354
1000+
$1.3903
Related Products
Welcome back, may I help you?