
* Images are for reference only
CH451L
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH451L
- JLCPCB Part #
- C167319
- Package
- DIP-24
- Description
- -40℃~+85℃ 150mA 25mA 3V~5V 8 Segment x 8 Digit DIP-24 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5504
10+
$2.1631
30+
$1.9204
105+
$1.6729
495+
$1.5605
1200+
$1.5122
1800+
$1.4930
4200+
$1.4801
Related Products