
* Images are for reference only
CH397A
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH397A
- JLCPCB Part #
- C7465328
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 100Mbps 3.3V、5V 400uA 80mA USB 2.0、USB 2.1 USB to Ethernet QFN-24(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8281
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 8039
In-stock Item Pricing
Qty Unit Price
1+
$1.2373
10+
$1.0359
30+
$0.9263
100+
$0.8023
500+
$0.7475
1000+
$0.7218
Welcome back, may I help you?