
* Images are for reference only
CH376S
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH376S
- JLCPCB Part #
- C14166
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 12Mbps 12mA 150uA 3.3V、5V USB 2.0 USB to UART、USB to SPI、USB to Parallel SOP-28-300mil USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1106
Minimum: 1
Full Reel: 25
This product is no longer manufacture
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8422
10+
$3.2590
25+
$2.9126
100+
$2.5615
500+
$2.4004
1000+
$2.3279
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?